• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 7170036 N Steam locomotive 86 261, DRG

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Steam locomotive 86 261, DRG

  • 'Playback Control Symbols: On the left, a symbol with three orange dots in a triangular formation. On the right, fast-forward and rewind symbols.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • Play and pause symbol on a black background.
  • A circular emblem with the inscription 'Deutsche Reichsbahn' depicts a stylised eagle.

Technical specifications

Manufacturer part #

7170036

Type

Steam locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

87 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

DRG

Era

II

Connector

NEM pocket

Ditch lights

Three ditch lights, directional

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775850 Fleischmann 7170036 N Steam locomotive 86 261, DRG

Description


Steam locomotive 86 261 of the German State Railroad Company.
From 1928 to 1943, almost all German locomotive factories delivered a total of 775 machines of this series to the Deutsche Reichsbahn-Gesellschaft. The 1,000 PS locomotives were designed for a speed of 70–80 km/h, making them suitable for both main applications of the "branch line" and main and feed routes.

This text is machine translated.

Features

  • Since a long time again as DRG-design in the assortment
  • Next18 sound decoder and dual-sided LED top light
  • With authentic sound functions
  • Fine front and landing wheels with broken spokes
  • Die-cast metal chassis

More interesting products

(*All information is plus legal VAT)