• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 16433 N E-Locomotive BR 243 of German Railways

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 255.00 / piece)
€ 255.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N E-Locomotive BR 243 of German Railways

  • New designMany sound functionsLighting with warm-white LEDsDriver’s cab lightingHead end signal can be switched off optionally
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Logo of the Deutsche Reichsbahn with the letters 'DR' in the centre, surrounded by a circular text border reading 'DEUTSCHE REICHSBAHN'.

Technical specifications

Manufacturer part #

16433

Type

Electric locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

104 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DR-Ost

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2526853 MiniTrix 16433 N E-Locomotive BR 243 of German Railways

Description

Pride of the Reichsbahn model: Electric locomotive 243 357-1 of the German State Railways. Wheel arrangement Bo'Bo', year of manufacture from 1984. Operating condition around 1990.Application: Goods and passenger trains. Model: Die-cast zinc housing and support. Built-in digital decoder and sound generator for operation with mfx and DCC. Motor with a flywheel mass, 4 powered axles, model railway traction tyres. Front lighting and tail lights changing with the direction of travel, warm-white light emitting diodes, driver's cab lighting, can be switched digitally. Kinematics for close coupling. Head end signal changes according to the direction of travel in analogueue operation. Set handle bars. Length over buffer 104 mm.

This text is machine translated.

Features

  • Built-in digital decoder and sound generator
  • Motor with rotor 4 Axis powered
  • Retraction tire.

More interesting products

(*All information is plus legal VAT)