• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 16612 N E-Loc CC 6500 of SNCF

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 319.00 / piece)
€ 319.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

N E-Loc CC 6500 of SNCF

  • Two orange dots positioned above two black arrows pointing in opposite directions, graphically representing movement or interaction.
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol for an overhead line railway: A stylised train with a pantograph in black and white.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • SNCF logo on a black background.

Technical specifications

Manufacturer part #

16612

Type

Electric locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

125 mm

Age category

15 years and over

Type (carriage)

Metal chassis

Train company

SNCF

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Two ditch lights, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375432 MiniTrix 16612 N E-Loc CC 6500 of SNCF

Description

Modelled after CC 6500 series of the French National Railways (SNCF). Wheel arrangement Co'Co', built in 1970. Application: This locomotive series drew high-quality passenger trains, among others the TEE Aquitaine from Paris-Austerlitz to Bordeaux-Saint-Jean.
Model: Built-in digital decoder and sound generator for operation with mfx and DCC. Motor with a flywheel mass, 4 powered axles, model railway traction tyres. Front lighting changes with the direction of travel, with warm white light emitting diodes, can be switched digitally. With engraved train plate on the front of the locomotive. Train name Aquitaine. Length over Buffer 125 mm.

Wagon sets suitable for this locomotive, are available under the article number 15691 and 15692.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)