• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fleischmann 7360034 N DIESEL LOCOMOTIVE 218 406-7, DB AG

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N DIESEL LOCOMOTIVE 218 406-7, DB AG

  • Design in the current operating state as retro locomotive
  • Bogies with Megi rubber suspension
  • Prototypical roof design
  • Rail design
  • Switchable tail light with DIP switch
  • Lighting of driver's cab; switchable in digital mode
  • Z21 driver's cab available
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • The image shows the Deutsche Bahn logo. It consists of the letters 'DB' in white on a red background.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

7360034

Type

Diesel locomotive

Size

N

Power supply system

Analog DC interface

LoB/LoC

102 mm

Age category

15 years and over

Train company

DB AG

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775896 Fleischmann 7360034 N DIESEL LOCOMOTIVE 218 406-7, DB AG

Description


Diesel locomotive 218 406-7 from the Deutsche Bahn.
The 218 406 was delivered to the DB in April 1976 by Friedrich Krupp Essen in the then current ocean blue/beige color and stationed at the Kempten Bw in the Allgäu. Between 1993 and 2018 she was resident in various company farms, such as Regensburg, Stendal, Halberstadt and Ulm.
An accident occurred in Langenargen on Lake Constance in June 2017, 218 406 burned and became severely damaged, in June 2023 she returned to her old home in Kempten. Since September 2023, she has been back in use in her new oriental red color dress with overalls.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)