• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

MiniTrix 16226 N Diesel locomotive 220 003-8 of the DB

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 289.00 / piece)
€ 289.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Diesel locomotive 220 003-8 of the DB

  • New designLighting with warm-white LEDsDriver’s cab lightingDigital sound with many functions
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Pictogram of an electric train, a stylised black symbol on a white background, depicting a train with a pantograph.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

16226

Type

Diesel locomotive

Size

N

Power supply system

Digital DC Sound

LoB/LoC

115 mm

Age category

15 years and over

Type (carriage)

Chassis + metal body

Train company

DB

Era

IV

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2635752 MiniTrix 16226 N Diesel locomotive 220 003-8 of the DB

Description

Pure power and distinctive finishHeavy diesel-hydraulic locomotive 220 004-6 of the German Federal Railways (DB). Multi-purpose locomotive V 200.0 (pre-series) in purple color in the operating state at the beginning of the 1970s.Use: Medium and heavy travel and goods trains.Model: Chassis and structure made of die-cast metal. Digital decoder and sound generator installed for operation with mfx and DCC. Motor with a flywheel mass, 4 powered axles, model railway traction tyres. Front lighting and tail lights changing with the direction of travel, with warm white light emitting diodes, driver's cab lighting, can be switched digitally. Kinematics for close coupling. Length over buffer 115 mm. Passenger cars suitable for this locomotive are available under the article numbers 18471 to 18475.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)