• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko N 40665 N IC saloon coach 2. CL. Bpmz 291 of DB

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N IC saloon coach 2. CL. Bpmz 291 of DB

  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.
  • Black and white logo with the letters 'DB' in an oval frame, representing Deutsche Bahn.

Technical specifications

Manufacturer part #

40665

Type

Carriage

Size

N

Power supply system

DC

Age category

15 years and over

Train company

DB

Era

IV

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Design type

Passenger wagon

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797468 Piko N 40665 N IC saloon coach 2. CL. Bpmz 291 of DB

Description

The IC cars of the DB as a complete new design from PIKO in the scale 1:160. The pioneering concept of the IC "79" was introduced at the beginning of the summer timetable 1979 by the Federal Railways with the well-known slogan "Every hour, every class". This new route was necessary because the pure first-class intercities were hardly economically viable at this time due to the continuing decline in passengers. With the introduction of the second class of the car, the cycle was raised at the same time to an hourly rhythm. The desired reductions in travel times were achieved through the expansion of many routes and the increase in the maximum speeds. These accelerated trains no longer saved luggage and postal cars, and were in favor of a quick transfer in the train stations to blocks 1. Class, dining car and 2. Class sub-divided. Following the success of the concept, the IC network was expanded from four to five lines in 1985. To date, the IC is an important backbone in long-distance rail traffic.

This text is machine translated.