• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko TT 47801 TT series 187 electric locomotive of EP Cargo

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

TT series 187 electric locomotive of EP Cargo

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Black and white image of a rectangular microchip with protruding contacts on both sides, depicted in a simple form.
  • Speaker symbol with sound waves, indicating an audio function.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

47801

Type

Electric locomotive

Size

TT

Power supply system

Digital DC Sound

LoB/LoC

158 mm

Age category

15 years and over

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797568 Piko TT 47801 TT series 187 electric locomotive of EP Cargo

Description

Print version of the TRAXX electric locomotive in the design of the EP Cargo in Epoch VI. The solid engine provides a precisely balanced flywheel mass for excellent running properties. The traction power of the locomotive driven via all four axles is strengthened by two traction tires, which sit in a diagonal arrangement on the internal running axles of the two bogies. Accessible are radii starting from 310 mm. The illumination of the forehead or Final lamps are made by LEDs whose red or White changes with the direction of travel, with the red "tail light" can be switched digitally. The sound design has an PIKO sound decoder with the highest possible loudspeaker ex-factory. The model has TT close couplings!

This text is machine translated.