• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko TT 47800 TT series 187 electric locomotive of EP Cargo

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

TT series 187 electric locomotive of EP Cargo

  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

Manufacturer part #

47800

Type

Electric locomotive

Size

TT

Power supply system

Analog DC interface

LoB/LoC

158 mm

Age category

15 years and over

Era

VI

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797447 Piko TT 47800 TT series 187 electric locomotive of EP Cargo

Description

Print version of the TRAXX electric locomotive in the design of the EP Cargo in Epoch VI. The solid engine provides a precisely balanced flywheel mass for excellent running properties. The traction power of the locomotive driven via all four axles is strengthened by two traction tires, which sit in a diagonal arrangement on the internal running axles of the two bogies. Accessible are radii starting from 310 mm. The illumination of the forehead or Final lamps are made by LEDs whose red or White changes with the direction of travel, with the red "tail light" can be switched digitally. With their PluX22 interface the models are prepared for digital mode and sound decoder. The model has TT close couplings!

This text is machine translated.