• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko TT 47361 TT Diesel locomotive BR 106.2-9 of DR

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

TT Diesel locomotive BR 106.2-9 of DR

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.

Technical specifications

Manufacturer part #

47361

Type

Diesel locomotive

Size

TT

Power supply system

Analog DC interface

LoB/LoC

91 mm

Age category

15 years and over

Train company

DR-Ost

Era

IV

Ditch lights

Ditch light, directional

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1361636 Piko TT 47361 TT Diesel locomotive BR 106.2-9 of DR

Description

New form!
After the Deutsche Reichsbahn had collected operating experience with the V 60.10, the design was optimized: The V 60.12 series, 106.2-9, from 1970 onwards, was given a new cab, which offered more protection against rain, snowfall and sun radiation. In addition to design modifications to the chassis, the front end now had three double doors, the rear end two double doors. The model has prepared the large driver's cab, the top light at the motor attachments, many separately set parts, metal coupling rods, digital and sound retrofitting.

This text is machine translated.

Features

  • Digital interface (PluX16)
  • Motor with flywheel
  • Model Train Traction Tyres
  • Changing lights
  • Accessible minimum radius 287 mm.