• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 47232 TT diesel locomotive G 1206 Vossloh leasing VI

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TT diesel locomotive G 1206 Vossloh leasing VI

  • Suitable for TT track size
  • Detailed design for realistic plant operation
  • Modern LED head end- and driver's cab lighting
  • TT close couplings for prototypical carriage distances
  • Prepared for easy sound retrofitting
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • A logo featuring two stylised magnets facing each other, positioned above the text 'NEM'.
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • Symbol of a seat with a backrest, black and white.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • The image shows the 'Play' symbol followed by the Roman numerals VI, which together form 'Play VI'.

Technical specifications

  • Minimum radius: 310 mm
  • Digital interface NEM 651
  • Number of traction tires: 2
  • Light change: Travel-direction dependent light changes white / red
Manufacturer part #

47232

Type

Electric locomotive

Size

TT

Power supply system

Analog DC interface

LoB/LoC

162 mm

Age category

14 years and over

Train company

Vossloh Leasing

Era

VI

Interiors

Interiors built in

Connector

NEM pocket with close coupling shifting link

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765765 PIKO 47232 TT diesel locomotive G 1206 Vossloh leasing VI

Description


TT E-LOC BR 151 HSL VI
New model 2026: Prototypical electric locomotive BR 151 of HSL for TT model railway Epoch VI

The PIKO BR 151 in the lacquer finish of the HSL of the era VI captivates by a precise shape, reliable technology and excellent operating properties.

This text is machine translated.