• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PIKO 47818 TT PI e- LOC. BR 143 Railw. VI

EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 244.99 / piece)
€ 244.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TT PI e- LOC. BR 143 Railw. VI

  • Suitable for TT track size
  • LED light change white/red, dependent on the direction of travel
  • Next18 interface for easy decoder retrofit
  • Prototypical painting in the railway design Epoch VI
  • TT close couplings for realistic plant operation
  • Prepared for easy sound retrofitting
  • 'Three orange and two pink circles over two black triangles show a symbol or logo. Abstract design without text.'
  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.
  • A black button with a white triangle pointing to the right, followed by 'IV', which could indicate an audio or video player.

Technical specifications

  • Minimum radius: 310 mm
  • Digital interface NEM 662 Next18
  • Number of traction tires: 2
  • Sound: PIKO sound decoder can be retrofitted with PIKO 46555
  • Light change: Travel-direction dependent light changes white / red
Manufacturer part #

47818

Type

Electric locomotive

Size

TT

Power supply system

Analog DC interface

LoB/LoC

139 mm

Age category

14 years and over

Train company

DR

Era

IV

Connector

TT short coupler

Ditch lights

Three directional ditch lights, two red tail lamps

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765775 PIKO 47818 TT PI e- LOC. BR 143 Railw. VI

Description


TT PI e- LOC. BR 143 Railw. VI
New 2026: Modern electric locomotive BR 143 in the design of the railway construction for TT model railway Epoch VI

With the series 143 in the distinctive finish of the railway, PIKO brings a classic electric locomotive in a contemporary design on the TT tracks. The model has a clean design, reliable technology and modern LED lighting. Thanks to the prepared digital interface the Lok Ideal is suitable for the easy entry into digital mode.

This text is machine translated.