• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Piko TT 47436 TT E-Loc ES 64 U2 Taurus "Flixtrain"

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

TT E-Loc ES 64 U2 Taurus "Flixtrain"

  • 'DC' symbol on a black background, with 'NEM' in white underneath.
  • A symbol shows six black dots in two rows on a white background above the text 'NEM'.
  • 'TT' in white on a black background.<br><br>Note: This looks like a description of a visual design or logo placement, translated directly to British English while maintaining the original meaning.

Technical specifications

Manufacturer part #

47436

Type

Electric locomotive

Size

TT

Power supply system

Analog DC interface

LoB/LoC

161 mm

Age category

15 years and over

Connector

NEM pocket

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247191 Piko TT 47436 TT E-Loc ES 64 U2 Taurus "Flixtrain"

Description

Electric locomotive of the type ES 64 U2 "Taurus" in the printing of Flixtrain.

This text is machine translated.

Features

  • Digital port (8polig)
  • Retraction tire
  • Light change
  • NEM coupler pocket.