• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pilot Roller ball pen ink cartridge 2265003F Blue 0.3 mm indelible/no VOCs: No

1/3
Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Highlights & Details

PILOT Rollerball Refill BLS-FRP5 FriXion Point-S3 0.3 mm blue 3 pcs./Pack.

  • Use for product: Frixion Point 2264
  • Stroke width: 0.3 mm
  • Refill with round tip 0.5 mm
  • Description of the write liquid: liquid ink
  • Cartridge type: BLS-FRP5-S3
  • Tip material: stainless steel
  • 3 pcs./Pack.

Technical specifications

  • Product Type: FriXion Point
  • Promotional item type: rollerball refill FriXion Point
  • Use for product: Frixion Point 2264
  • Stroke width: 0.3 mm
  • Writing color: blue
  • Tip Type: Round tip
  • Description of the write liquid: liquid ink
  • Cartridge type: BLS-FRP5-S3
  • Real-document: No
  • Tip material: stainless steel
  • Design of the content with package: 3 pcs./Pack.
Product type

Roller ball pen ink cartridge

Ink colour

Blue

Line thickness

0.3 mm

Tip type

Round tip

Content

3 pc(s)

Cartridge type

BLS-FRP5-S3

indelible/no VOCs

No

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1833845 Pilot Roller ball pen ink cartridge 2265003F Blue 0.3 mm indelible/no VOCs: No

Description

Refill for the FriXion Point. This mine is equipped with a thermo-sensitive FriXion ink. The written can be easily and without color residues by the frictional heat (from approx. 60 °C) wegreiben. Cold causes the reverse effect. A short time in the freezer (from approx. -10°C) can the font appear again.

This text is machine translated.