• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PILZ 540326 Sensor/actuator cable M12 Socket, straight 30.00 m No. of pins (RJ): 8 1 pc(s) Piece

Product type
Sensor/actuator cable
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
M12 socket, straight
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Shielding: No.
Packaging type

Piece

Type

PSEN cable axial M12 8-pole 30m

Product type

Sensor/actuator cable

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

M12 socket, straight

Connection side B

Cable, open end

No. of pins

8

Cable length

30.00 m

Nominal voltage

30 V

Nominal current

2 A

Nominal current - rounded value

2 A

Cross-section (sensor/actuator wiring)

0.25 mm²

Connection

M12 socket

Thread type connection side

M12

Thread type (wiring and installation)

M12

IP68

Features

Halogen-free

Min. temperature

-25 °C

Max. temperature

+80 °C

Manufacturer part #

540326

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2182989 PILZ 540326 Sensor/actuator cable M12 Socket, straight 30.00 m No. of pins (RJ): 8 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2182989 PILZ 540326 Sensor/actuator cable M12 Socket, straight 30.00 m No. of pins (RJ): 8 1 pc(s) Piece

What kind of Sensor/Actuator Connectors are you looking for?