There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Package
Contact
Screws
momentary
2 breakers
Silver
2 NC
250 V AC
6 A
IP20
-40 °C
+80 °C
47.2 mm
10 mm
25.5 mm
20 MIO. Cycles
Front panel fixed
5 pc(s)
(L x W x H) 47.2 x 10 x 25.5 mm
Yes
E2CP02G2V1
Datasheet 3808764 Pizzato Elettrica E2CP02G2V1 Contact 2 breakers momentary 250 V AC 5 pc(s) Package
User & Safety Instructions 3808764 Pizzato Elettrica E2CP02G2V1 Contact 2 breakers momentary 250 V AC 5 pc(s) Package