• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plano TB P524TX Pliers Tool bumbag (empty)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Tool bumbag (empty)

Range of uses

Pliers

Factory colour

Black

Red

Material

Polyester

Length

300 mm

Width

100 mm

Height

220 mm

Depth

35 mm

Dim

(L x W x H) 300 x 100 x 220 mm

Weight

80 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1285574 Plano TB P524TX Pliers Tool bumbag (empty)

Description

Features

  • Made from reinforced material
  • Suitable for most of the pliers and tree cutters
  • Additional metal belt clip
  • for each Gurteltyp.

Hints

The displayed steering wheel is not included in the range of delivery. This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 101.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)