• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Playmobil® Ayuma 70808

1/10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Playmobil® Ayuma

Warning:

Caution! Not suitable for children under 3 years of age. Choking hazard!

Age category

7 - 12

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475003 Playmobil® Ayuma 70808

Description

At the spring ceremony, the young fairies learn from the petrified fairy head whether they belong to the Forest, Crystal or Knight Fairies. To get a response, the crystal is rotated on the slide of the petrified head. The answer then appears in the form of a symbol after the petrified head has been pushed to the side. The ceremony is accompanied by the shaman.
Incl. Silicon-wristband with 3 different trailers (Forest-, Crystal- and Knight Fairy).
Dimensions 29 x 20 x 18.5 cm (L x D x H).

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.