• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PLICA 8018100019 Conduit Black 6.8 mm 50 m

Product type
Conduit
Content
50 m
Conduit features
UV-resistant
longitudinal slit
oil-resistant
Inside diameter
6.8 mm
Outside Ø
9.1 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Conduit

Content

50 m

Factory colour

Black

Conduit features

UV-resistant

longitudinal slit

oil-resistant

Inside diameter

6.8 mm

Outside Ø

9.1 mm

Max. temperature

120 °C

Min. temperature

-40 °C

Bend radius

flexible

Fire protection properties

HB

Manufacturer part #

8018100019

Type

8018100019

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819319 PLICA 8018100019 Conduit Black 6.8 mm 50 m

Description

The slit plica Nylflex cable protection tubes, made of polyamide 6 and modified with a special heat stabilizer, offer excellent heat formities. These halogen-free and cadmium-free pipes are additionally UV-resistant, WAS increases their longevity. Ideal for use in vehicles for the transportation of dangerous goods according to ADR, GGVS (NW 8.5 to 50) and the French standard NF R - 13 - 903.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.