• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PLICA 8018100057 Conduit Black 16.6 mm 50 m

Product type
Conduit
Content
50 m
Conduit features
halogen-free
UV-resistant
longitudinal slit
oil-resistant
Inside diameter
16.6 mm
Outside Ø
21.2 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Conduit

Content

50 m

Factory colour

Black

Conduit features

halogen-free

UV-resistant

longitudinal slit

oil-resistant

Inside diameter

16.6 mm

Outside Ø

21.2 mm

Max. temperature

140 °C

Min. temperature

-40 °C

Bend radius

flexible; static - 50 mm

Fire protection properties

V0

Manufacturer part #

8018100057

Type

8018100057

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819364 PLICA 8018100057 Conduit Black 16.6 mm 50 m

Description

The plica NYLFLEX PA V0 is a high-quality corrugated pipe made of polyamide 6, which offers optimum heat formability through its modification with a special heat stabilizer. It is characterized by an extraordinary temperature resistance of -40 to +140 °C and meets the demanding fire-protection standard UL94 V0. The corrugated pipe is halogen- as well as cadmium-free and UV-stable, WAS guarantees a long life and safety in various applications. Due to its flexibility and oil resistance the NYÖLFLEX PA V0 Ideal is suitable for application areas in the automotive industry, electrical engineering and other high performing environments.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.