• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PLICA 926004507 Locknut M50 Metal 5 pc(s)

Product type
Locknut
Size
M50
Material
Metal
Type
hexagonal, nickel-plated
Halogen-free
No
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locknut

Size

M50

Material

Metal

Type

hexagonal, nickel-plated

Halogen-free

No

Content

5 pc(s)

Manufacturer part #

926004507

Type

926004507

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3819314 PLICA 926004507 Locknut M50 Metal 5 pc(s)

Description

Discover the MS nickel-plated hex locknut from PLICA, a high quality and long-life solution for your cable management. This nickel-plated brass locknut offers excellent resistance and is Ideal for use in various industrial applications. It is suitable for a wide operating temperature range from -40 to +200 °C and is available in different metric sizes. The nickel-plated MS hex counter nut meets the EN 60423 standard and is Ideal for applications where high mechanical stability and corrosion resistance is required. Their robust construction and long life makes them a preferred choice for electrical installers and technicians in different industrial areas.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?