• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plug-in socket STB 14/D5/2.3/M3 SAK2.5 0168600000 Weidmüller 50 pc(s)

Packaging type
Piece
Type
Blank
Dim
(L x W x H) 10 x 30 x 17.5 mm
Connection
Socket
Weight
2.04 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Plug-in socket

Our service for you

Technical specifications

Packaging type

Piece

Type

Blank

Dim

(L x W x H) 10 x 30 x 17.5 mm

Connection

Socket

Weight

2.04 g

Manufacturer part #

0168600000

Industrial packaging

Yes

Content

50 pc(s)

Width

30 mm

Height

17.5 mm

Length

10 mm

RoHS-compliant

Yes

Series

SAK

Type

STB 14/D5/2.3/M3 SAK2.5

Type

STB 14/D.5/2.3/M3 SAK2.5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 276691 Plug-in socket STB 14/D5/2.3/M3 SAK2.5 0168600000 Weidmüller 50 pc(s)

User & Safety Instructions

User & Safety Instructions 276691 Plug-in socket STB 14/D5/2.3/M3 SAK2.5 0168600000 Weidmüller 50 pc(s)

Description

Plug-in socket. SAK Series. The cut-off terminal blocks SAKR are already with pre-plug sockets available (see isolating terminals). The plug-in sockets are equipped with a flat-tip for the screwdriver control. For this purpose, Weidmüller special screwdriver with pins.

This text is machine translated.