• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PLUM 3567.02 CH Plaster dispenser refill pack

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Waterproof, blue plaster X-ray and metal detection
  • Immediate and visible access to the plaster
  • Skin-friendly and breathable patches that adapt to skin movements
  • Each plaster is hygienically individually packed and when it is extracted, it is self-unpacked on one side
  • The patch can be applied to the wound with one hand
  • The plasters are CE-marked

Technical specifications

Product type

Plaster dispenser refill pack

Dim

(L x W) 120 mm x 20 mm

Content

6 pc(s)

Width

20 mm

Length

120 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666138 PLUM 3567.02 CH Plaster dispenser refill pack

Description

PLUM QuickFix XRay, long 1 box refill pack with 6x30 plasters
PE-Plaster made from Blue, well visible Material. The plasters can be detected both by X-ray and metal and have an integrated metal strip for reliable detection.
PLUM QuickFix XRay long includes 30 extra-long patches that can be wrapped multiple times around the finger to provide secure and flexible coverage of cuts and minor injuries.

This text is machine translated.

Scope of delivery

  • 1 box refill pack with 6x30 plaster

What kind of First Aid Refill Sets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.