• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PLUM 4902 iBox 1 Eye wash solution Wall, Stand

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PLUM iBox 1, with 1x 500 ml of eyewash

  • Eye wash bottles are well visible
  • Easy and clear expiration date detection
  • The box can be taken out of the holder and quickly brought to the injured person
  • Easy access to bottles with spacious design
  • Easy to open - mounted at the wall or standing on the floor
  • Solid and durable material

Technical specifications

Product type

Eye wash solution

Mounting type

Wall

Stand

Content

1 pc(s)

Dim

(L x W x H) 135 x 186 x 425 mm

Weight

1300 g

Width

186 mm

Height

425 mm

Length

135 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3306589 PLUM 4902 iBox 1 Eye wash solution Wall, Stand

User & Safety Instructions

User & Safety Instructions 3306589 PLUM 4902 iBox 1 Eye wash solution Wall, Stand

Description

The PLUM iBox 1 combines important features in a modern design and is made of a strong and durable material. The transparent window allows immediate detection of the shelf life date. Remove the PLUM iBox from the wall and quickly bring the eye rinse to the injured person.

This text is machine translated.

Scope of delivery

  • IBox1
  • 500 ml eye rinsing sodium chloride solution (0.9%)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.