• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PLUM BR 315 010 Eye wash solution Eyewash

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

250 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 74.95)
€ 16.99
-12 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Neutralizing eye rinsing bottle " pH Neutral"

  • For emergency and rescue medicine
  • First-aid kits
  • For dangerous goods according to ADR

Our service for you

Technical specifications

  • Solution: 4.9% phosphate buffer solution, which also neutralizes extremely strong acids and alkali (bases) quickly and effectively
Type

Filled

Product type

Eye wash solution

Standards

DIN EN 15154-4:2009

Content

200 ml

Features

Eyewash

Documents & Downloads

Datasheet

Datasheet 836334 PLUM BR 315 010 Eye wash solution Eyewash

User & Safety Instructions

User & Safety Instructions 836334 PLUM BR 315 010 Eye wash solution Eyewash

Security datasheet

Security datasheet 836334 PLUM BR 315 010 Eye wash solution Eyewash

Description

Rinse bottle with 4.9% phosphate buffer solution, which neutralizes extremely strong acids and alkalis (bases) quickly and effectively · Rinsing time approx.. 2 min · Durable up to 3 years · Abacterial · Ergonomically formed eye jecket · Due to sealing is impossible to reuse the bottle · According to DIN 15154-4.

This text is machine translated.

Features

  • Rinse bottle with 4.9% phosphate buffer solution, which neutralizes extremely strong acids and alkalis (bases) quickly and effectively
  • Rinsing time approx.. 2 min
  • Durable up to 3 years
  • Abacterial
  • Ergonomically formed eye jecket
  • Due to sealing is impossible to reuse the bottle
  • According to DIN 15154-4.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)