• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PLUM QUICKFIX Pflaster-Dispenser, X-Ray mit 6x45 Stück 3567 CH Plaster dispenser (W x H x D) 230 x 135 x 32 mm

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • The dispenser can be used at any place with risk of injury and scratches.
  • Immediate and visible access to the plaster
  • For wall mounting at the directly exposed workplace
  • Skin-friendly and breathable patches that adapt to skin movements
  • Each plaster is hygienically individually packed and when it is extracted, it is self-unpacked on one side
  • The patch can be applied to the wound with one hand
  • Clear indication when dispenser is empty. Fast to refill
  • The plasters are CE-marked
  • Ground: H: 135 x W: 230 x D: 32 mm

Our service for you

Technical specifications

Dim

(W x H x D) 230 x 135 x 32 mm

Product type

Plaster dispenser

Factory colour

Green

Content

1 pc(s)

Width

230 mm

Height

135 mm

Depth

32 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666136 PLUM QUICKFIX Pflaster-Dispenser, X-Ray mit 6x45 Stück 3567 CH Plaster dispenser (W x H x D) 230 x 135 x 32 mm

Description

A flexible plaster dispenser system for all working areas. QuickFix offers you quick first aid in case of minor cuts. The classic green QuickFix dispenser is available with two plaster refills. The dispenser housing protects the contents from dust and dirt and contains an inner compartment for smaller tools.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.