• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PLUM QuickSoft Bandage, Spender inkl. Bandage, blau 5555 CH First Aid kit (W x H x D) 59 x 170 x 129 mm

1/2
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Dim

(W x H x D) 59 x 170 x 129 mm

Product type

First Aid kit

Factory colour

Green

Blue

Content

1 pc(s)

Width

59 mm

Height

170 mm

Depth

129 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666140 PLUM QuickSoft Bandage, Spender inkl. Bandage, blau 5555 CH First Aid kit (W x H x D) 59 x 170 x 129 mm

Description

PLUM QuickSoft self-adhesive bandage - for protection of fingers and joints
The PLUM QuickSoft Band is the first choice for all, who are looking for an efficient, user-friendly and latex-free solution for protecting fingers and other joints.
The combination of features, from tear-off design to self-adhesive property, ensures that it is a valuable addition to any first aid kit and provides reliable support when you need it most.
In a green dispenser that is easily refillable
Latex-free
Removable - no need for scissors
Self-adhesive – easy to apply
Mass – Dispenser: H: 17 x W: 5.9 x D: 12.9 cm
Mass – Belt roll: L: 5 m x W: 5.5 cm

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.