• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plustek SecureScan X-Mini 2000 Document scanner 60 pages/min USB

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

SecureScan X-Mini 2000 The compact solution for precise and efficient data acquisition

  • Two light sources: Detects ID documents under both visible and infrared light
  • Integrated data detection – reads and extracts data from the machine-readable area (MRZ).
  • Automatic triggering: Records data immediately as soon as a document is detected – no buttons, no delays.
  • The highly precise 5-Megapixel-optics provides for fast, exact scanning with pin-sharp image quality
  • All ID and passport documents.
  • Easy integration in kiosk systems and switches
  • BUS power supply: Easy connection and operation via a single USB cable - no external power supply required.

Technical specifications

Product type

Document scanner

Scan function

Documents

Scanning speed

60 pages/min

Scan area width (min.)

127 mm

Scan area (max.)

95 mm

Sensor type

HD CMOS

Features

Automatic

Barcode reader

LED lighting

Optical character recognition (OCR)

USB power supply

Interfaces

USB

Duplex unit

No

Traversing light unit

No

Feeder

No

Flatbed unit

Yes

Width

195 mm

Height

153 mm

Depth

139 mm

Dim

(W x H x D) 195 x 153 x 139 mm

Weight

860 g

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3765660 Plustek SecureScan X-Mini 2000 Document scanner 60 pages/min USB

User & Safety Instructions

User & Safety Instructions 3765660 Plustek SecureScan X-Mini 2000 Document scanner 60 pages/min USB

Description

SecureScan is a program that scans travel documents
How identity cards are simplified. It allows you to customize
Pre-configure scan settings for a "non-contact" scanning experience
Documents automatically sent directly to a printer or to detect machine-readable
Travel documents (MRTDs). SecureScan is a further feature
Manager a special data management software that works on the
SecureScan scan results are tailored. To ensure data security, it has a password-protected login
mechanism. SecureScan Manager also offers customizable scan
Configurations, including resolution, image output file format, and storage path. For efficient data retrieval, enables
Quick Search tool allows users to find matching results in seconds by simply typing keywords.

This text is machine translated.

Features

  • Image sensor CMOS
  • Lamp white LED / IR LED
  • Optical resolution 5 megapixels
  • Focus Fixed
  • 24-bit color, 24-bit output scanning process
  • IR: 24-bit input, 8-bit output"
  • Scanning speed Approx. 1 seconds (capture color, full-page image of rice pass)
  • Scanning range (W x L) Maximum 127 x 95 mm
  • Supported Tormat (B x L) Maximum 125 x 88 mm
  • Power supply USB-current 5V DC
  • Function keys Dual auto detection sensors
  • Connection USB 2.0 type B
  • Net weight 0.86 kg
  • Dimensions (W x D x H) 195 x 139 x 100 mm
  • With cover 195 x 139 x 153 mm"
  • System requirements "2.0 GHz CPU processor or higher[1]
  • Windows recommended: 2.8 GHz Intel® Core™ i5 processor with 4 CPU cores or higher
  • At least 4 GB RAM (8 GB or more recommended)
  • 6 GB hard disk storage for the program installation
  • 1 free USB 2.0 port
  • Display dimensions of 1024 x 768 or larger"

Scope of delivery

  • Scanner, USB cable accompanying software "Plustek SecureScan,
  • Plustek SecureScan Manager"

Hints

Scan speed (if stated) refers to A4-sized documents.

System requirements

  • Windows 7 / 8 / 10 / 11
    LINUX for System Integrators. Please contact your local sales department: sales@plustek.com (SDK only)

What kind of Document Scanner are you looking for?

More interesting products

(*All information is plus legal VAT)