• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Plustek SmartOffice PL2000 Plus Document scanner A4 1200 x 1200 dpi 20 pages/min USB

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 340.00 / piece)
€ 340.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Smart Office PL2000 Plus Simplex document scanner with Flatbed unit

  • 2 Scan units in one device - ADF document scanner and flat bed scanner
  • Improved picture quality and reliable paper handling
  • Color scan via ADF with 80 pages template capacity
  • Scanning speed of up to 20 pages per minute
  • The size of the document and business cards up to DIN A4
  • Scans in popular formats such as searchable PDF, PDF/A, Word, Excel, JPEG and TIFF
  • Plustek Docaction software used to program the scan buttons
  • Up to 5 individual scan profiles can be retrieved via One Touch function key
  • LED lighting without warm-up time.
  • TWAIN compatible
  • I'm sorry, I can't exactly describe what is in the picture.

Technical specifications

  • Min. The size of the document (ADF): 90 x 114 mm
  • Max. The size of the document (ADF): 216 x 356 mm
Product type

Document scanner

Scan function

Documents

Photos

Calling cards

Optical resolution

1200 x 1200 dpi

Scanning speed

20 pages/min

Scan area width (min.)

216 mm

Scan area (max.)

297 mm

Paper size (max.)

A4

Max. grammage

120 g/m²

Document feed

80 Sheet

Sensor type

CIS

Features

Flatbed/feeder combo

Interfaces

USB

Duplex unit

No

Traversing light unit

No

Feeder

Yes

Flatbed unit

Yes

Width

468 mm

Height

300 mm

Depth

347 mm

Dim

(W x H x D) 468 x 300 x 347 mm

Weight

4.8 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1662014 Plustek SmartOffice PL2000 Plus Document scanner A4 1200 x 1200 dpi 20 pages/min USB

User & Safety Instructions

User & Safety Instructions 1662014 Plustek SmartOffice PL2000 Plus Document scanner A4 1200 x 1200 dpi 20 pages/min USB

Description

Plustek Smart Office PL2000 Plus The reliable digitization solution for working groups and individual jobs

The PL2000 Plus impresses with high scan speed and compact design, particularly suitable for use as a decentralized scanner station. High-resolution simplex color scanning in 1200 x 1200 dpi with a scanning speed of up to 20 pages per minute delivers professional results. With the automatic document feeder (ADF) and its template capacity of up to 80 pages, are also great document stack quickly scanned. In addition, the PL2000 Plus can also be used as flat bed scanner can be used, which enables not only a wide range of applications, but also multiplies the possibilities of application.

LED light source
The PL2000 Plus is with the CIS LED technology, which not only energy-saving, but also much more durable than conventional light sources. In addition, the scanning process thus directly and without warm-up time can be started. The compact and space-saving design, the scanner also in work environments with limited space.

User friendly
The one-touch function keys of the Plustek Smart Office PL2000 Plus make it possible to scan tasks by pressing only a key to do. With the five of the device, buttons, there is direct access to functions, such as OCR, copy and create searchable PDF files or other common image and Office formats. In addition, these can also to specific needs. The TWAIN compatibility ensures an optimal connection to a number of scan and imaging programs and also offers various functions to improve the image quality.

Scanning in no time at all.
With the software included in the delivery DocAction in combination with the One Touch function keys on the device can not only scanning operations with the press of a button can be started, but also individual scan profiles can be configured for this purpose. Many functions and scan settings, such as quality and processing, storage location, file format, and much more are available.

Environmental awareness and energy saving
The ENERGY STAR certification of the Smart Office PL2000 Plus guaranteed eco-friendly design features such as an energy-saving LED lighting technology and energy-saving features.

This text is machine translated.

Features

  • Scan to image file, Scan to PDF, OCR text recognition.

Scope of delivery

  • Incl. Software, USB cable, power supply and instructions.

Hints

Scan speed (if stated) refers to A4-sized documents.

What kind of Document Scanner are you looking for?