• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pneumatics contact 09140006458 HARTING Content: 1 pc(s) Pneumatics contact

Packaging type
Piece
Product type
Pneumatics contact
Type
09 14 000 6458
Manufacturer part #
09140006458
Connection
Socket
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Contact description: Without locking straight
  • Temperature limit: -20 ... +85 °C hose outer diameter
  • Material contacts: Brass
  • Net weight: 32.54 g
  • Contact type: Pneumatic contact
  • Gender: Jack
  • Production process: Turned contacts
  • Material sealing: NBR
  • Operating pressure ≤ 10 bar
  • Hose outer diameter 8 mm
Packaging type

Piece

Type

09 14 000 6458

Product type

Pneumatics contact

Manufacturer part #

09140006458

Connection

Socket

Content

1 pc(s)

Material

Brass

Max. temperature

85 °C

Bus

-20-85 °C

Other

Other

Brass

Documents & Downloads

Datasheet

Datasheet 3008814 Pneumatics contact 09140006458 HARTING Content: 1 pc(s) Pneumatics contact

Datasheet 3008814 Pneumatics contact 09140006458 HARTING Content: 1 pc(s) Pneumatics contact

User & Safety Instructions

User & Safety Instructions 3008814 Pneumatics contact 09140006458 HARTING Content: 1 pc(s) Pneumatics contact

Description

Pneumatic contact, without locking, straight, socket, brass

This text is machine translated.