

Graphics card
Nvidia Quadro
NVIDIA
RTX 5000
384 Bit
48 GB
GDDR7 RAM
7680 x 4320 Pixel
Yes
14080
266.7 mm
111.8 mm
11.2 cm
Active
4
1x 16-pin
PCIe 5.0 x16
PCI Express 5.0
4 x
Vulkan
12.0
4.6
RTX PRO 5000
Black
300 W
yes
2
no
no
1344 GB/s
User & Safety Instructions 3410387 PNY Graphics card Nvidia Quadro RTX 5000 RTX PRO 5000 48 GB GDDR7 RAM PCIe 5.0 x16 Vulkan
The necessary accessories are required to use the article as described.