• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PNY Graphics card Nvidia RTX™ A400 Low Profile 4 GB GDDR6 RAM PCIe x8 Mini DisplayPort Low profile

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PNY Graphics card Nvidia NVIDIA RTX A400 4GB Low Profile 4 GB GDDR6 RAM

  • GPU speed GPU speed boost NvidiaRTX™ A400
  • Interfaces Mini DisplayPort4 GBGDDR6 RAM with

Technical specifications

Product type

Graphics card

Graphics card type

Nvidia

GPU brand

NVIDIA

Graphics card type

RTX™ A400

Range of use

GeForce RTX Gaming

Memory interface

64- Bit

4 GB

RAM type

GDDR6 RAM

Transfer rate

96 GBit/s

CUDA

Yes

Stream processors

768

Height

96 mm

Depth

163 mm

Cooling

Active

Supported monitors

4

Interfaces

Mini DisplayPort

Interface type

PCI Express 4.0

Bus system

PCIe x8

No. of MiniDPs

4 x

Features

Low profile

VR support

Yes

Christmas lighting features

12.0

Graphics card version

Low Profile

Weight

0.483

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203806 PNY Graphics card Nvidia RTX™ A400 Low Profile 4 GB GDDR6 RAM PCIe x8 Mini DisplayPort Low profile

Description

Discover the performance of professional graphics cards with the Nvidia RTX A400 by PNY. This graphics card was developed for creative people, developers and enthusiasts and offers an impressive series of functions for improving the productivity and the gaming experience. With 4 GB GDDR6 memory and support for up to four monitors, it offers the flexibility and performance needed for complex projects and immersive games. Energy efficiency is the heart of its design, making it an ideal choice for continuous operation with a modest power consumption of 50 W. The RTX A400 integrates NVIDIA's amp architecture, including the 2 Ray Tracing cores. Generation and tensor cores of the 3. Generation for the delivery of breath-taking graphics and AI-supported functions. Whether at work or while playing, the Nvidia RTX A400 is a convincing solution for all who demand high performance and reliability.

This text is machine translated.

Features

  • Nvidia RTX A400 4GB low profile
  • Nvidia CUDA technology, Nvidia Mosaic, DisplayPort with audio, Nvidia unified memory architecture, Nvidia ampere GPU technology, NVNC support, Nvidia RTX IO, 2nd gen ray tracing cores, 3rd gen tensor cores, active thermal solution, AV1 decode support, support for H265/HEVC decode and encode, form factor with one slot

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.