
Number
Highlights & Details
PocketBook InkPad 4 eBook reader
- Display: 19.8 cm (7.8 inch) (1404 x 1872 Pixel)
- CPU: (2 x 1 GHz); 1 GB
- Memory size: 32 GB ()
- Operation: Touch
Technical specifications
- Operation
Touch
- Built-in illumination
Yes
- Display (cm)
19.8 cm
- Screen size diagonal (inches)
7.8 inch
- Display properties
Backlit
Capacitive
- Display resolution
1404 x 1872 Pixel
- CPU
Dual core (2 × 1 GHz)
- Processor cores (No.)
2 x
- CPU speed
1 GHz
1 GB
- Memory capacity
32 GB
- Bluetooth
4.0
- Mobile internet
WiFi
- Interfaces
Wi-Fi
Bluetooth
USB C®
- Factory colour
Stardust silver
- Width
134 mm
- Height
189 mm
- Depth
7.9 mm
- Weight
265 g
- Product type
eBook reader
- Supported text formats
ACSM
CBR
CBZ
CHM
DJVU
DOC
DOCX
EPUB (DRM)
EPUB
FB2
Show more
- Playback of
M4A
M4B
OGG
OGG.ZIP
MP3
MP3.ZIP
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Rechargeable battery technology
LiPo
- Battery capacity
2000 mAh
- Product type description
E-Book-Reader
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2860317 PocketBook InkPad 4 eBook reader 19.8 cm (7.8 inch) Stardust silver
User & Safety Instructions
User & Safety Instructions 2860317 PocketBook InkPad 4 eBook reader 19.8 cm (7.8 inch) Stardust silver
Description
This text is machine translated.
Scope of delivery
- PocketBook ink pad 4
- USB-C cable
- Quick start guide
- Documents









