• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polar 91060329 Handle bar mount Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Handle bar mount

Factory colour

Black

Suitable for

Polar Sportuhren

Compatible with (details)

polar M460

Description

The adjustable front polar bike mount is perfectly suitable for ambitious trips and especially for time travel attachments thanks to its flexible, aerodynamic and slim design. It offers you the optimum viewing angle and easy access to your bike computer at any time and takes up only small space on the handlebar. You can attach the bracket to the handlebar or stem in any orientation you want.

The adjustable front polar bike mount is optimized for handlebars with a diameter of 31.8 mm.

This text is machine translated.

Hints

Compatible Products:
polar M460

What kind of Fitness & Activity Tracker Accessories are you looking for?