• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polar 91085645 Replacement wrist strap Size=M Grey

1/4
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

polar Hybrid wristband 20 mm gray

  • Size: M: Wrist circumference 130-210 mm

Technical specifications

Product type

Replacement wrist strap

Factory colour

Grey

Suitable for

Polar Sportuhren

Watch strap length (max.)

21 cm

Watch strap length (min.)

13 cm

Size

M

Compatible with (details)

polar Ignite 2

polar

polar Unite.

UKCA

yes

Description

This hybrid bracelet for your polar fitness watch combines style, comfort and ease of use. The stylish top makes the bracelet ideal for any situation, whether in sports, other leisure activities or in the office. And the fluoroelastomer lining provides a pleasant feeling on the skin.

Fits all polar fitness watches with 20 mm wrist strap. Easy to change thanks to the quick-change spring bars.

This text is machine translated.

Features

  • Materials: Top: Textile
  • Lining: Pleasant and durable fluoroelastomer
  • Clasp: Stainless steel.

Hints

Compatible products: polar Ignite 2, polar Ignite, polar Unite.

What kind of Fitness & Activity Tracker Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)