• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polar H10 Black M - XXL Heart rate sensor Size=M Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

254 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Built-in memory for a single training unit
  • Improved, changeable chest strap for high wearing comfort
  • Polar Pro Chest strap with improved contact
  • Removable H 10 sensor
  • M-XXL (approx. 65 - 90 cm, stretches)
  • This text is machine translated.
  • Bluetooth logo with text 'Bluetooth SMART'

Technical specifications

Product type

Heart rate sensor

Factory colour

Black

Suitable for

Polar Loop

Polar Loop 2

Polar Loop Crystal

Polar A300

Polar A360

Polar M200

Polar M450

Polar M600

Size

M

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1538895 Polar H10 Black M - XXL Heart rate sensor Size=M Black

Information

Information 1538895 Polar H10 Black M - XXL Heart rate sensor Size=M Black

Description

Features

  • Size can be adjusted for the ideal fit
  • Compatible with all Polar Products
  • Transfer of the training unit to the Polar Beat app
  • Recording the heart rate, e.g. while swimming, possible
  • M-XXL (approx. 65 - 90 cm, stretches)
  • 5 kHz transmission
  • 2.4 GHz Bluetooth Smart (BLE)
  • Compatible Products: Polar Loop, Polar Loop 2, Loop Crystal, A 300, A 360, M200, M400, V800, M450, V650, M600

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 174.46*

What kind of Fitness & Activity Tracker Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)