polar H10 Heart Rate Sensor Green Camouflage M-XXL
Accurate, ECG-accurate heart rate measurementWorks with all polar Bluetooth devices, many sports watches and smartwatches, polar beat and many other fitness appsWorks with ANT+ compatible fitness equipment and bike computersTwo simultaneous Bluetooth connections: Your heart rate simultaneously on your Polar product and treadmill.ANT+ and Bluetooth connections can be active at the same time.Internal memory for a training sessionSuitable for swimming thanks to 5 kHz heart rate transmission. Machine washable textile beltWaterproof up to 30m.Updatable firmwareLong battery life: 400 hours with Bluetooth Low Energy and active 5 kHz transmissionSize M-XXL: 67-95 cm
Technical specifications
Product type
Heart rate sensor
Factory colour
Green
Camouflage
Power supply (details)
Accumulator
Variants(All information include VAT, plus shipping costs)
polar H10 is a precise heart rate sensor and is supplied with the polar Pro chest strap. polar H10 offers high-quality, trouble-free ECG measurement and is considered by many as a gold standard among heart rate sensors. polar H10 connects and transmits data via Bluetooth and ANT+. Thus it can be connected with many different, compatible sport watches, smartwatches and training apps. You can also use two Bluetooth connections at the same time. polar H10 has an internal memory for a training session, which you can then synchronize with polar beat. polar Pro chest strap (without heart rate sensor) is washable.
polar H10 is a precise heart rate sensor and is supplied with the polar Pro chest strap. polar H10 offers high-quality, trouble-free ECG measurement and is considered by many as a gold standard among heart rate sensors. polar H10 connects and transmits data via Bluetooth and ANT+. Thus it can be connected with many different, compatible sport watches, smartwatches and training apps. You can also use two Bluetooth connections at the same time. polar H10 has an internal memory for a training session, which you can then synchronize with polar beat. polar Pro chest strap (without heart rate sensor) is washable.