
1/4
Pacer
GPS sports watch
GPS
Stopwatch
Pace
Lap/pace
Vibration
Alarm clock
Time/date
Heart rate
Sleep time
Sleep pattern analysis
Show more5 MB
Black
45 mm
Black
Plastic
Black
S/L
1.25 cm
2.2 cm
Gorilla Glass
265 mAh
LiPo
240 x 240 Pixel
5 ATM
Windows®
Mac OS®
Apple iOS®
Android™
Wrist
40 g
5.1
45 mm
45 mm
1.2 inch
No
No
No
192 MHz
yes
User & Safety Instructions 3024465 Polar Pacer GPS sports watch S/L Black