• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polar PRO CHEST STRAP Strap Size=#####M-XX Grey

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

polar Pro Strap Gray M-XXL

  • Size: M-XXL: 65 to 93 cm

Technical specifications

  • M-XXL
Product type

Strap

Factory colour

Grey

Size

#####M-XX

Compatible with (details)

polar Heart Rate

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490715 Polar PRO CHEST STRAP Strap Size=#####M-XX Grey

Description

polar Pro Belt works with all polar heart rate sensors. Thanks to its soft textile material, the non-slip silicone points and the secure buckle, this belt is very comfortable to wear and does not slip even during intensive workouts. The additional electrodes on the belt to reduce interference make it particularly susceptible to the electrical signals of your heart. This ensures particularly high precision in heart rate measurement and the elimination of interferences.

This text is machine translated.

Hints

Compatible Products:
Polar H10
Polar H9

What kind of Fitness & Activity Tracker Accessories are you looking for?