• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polar PRO CHEST STRAP Strap Size=XXXL Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

polar Pro Belt Black XXXL

  • Size: XXXL: 76 to 116 cm

Technical specifications

  • XXXL
Product type

Strap

Factory colour

Black

Suitable for

Polar Sportuhren

Watch strap length (max.)

116 cm

Watch strap length (min.)

76 cm

Size

XXXL

Compatible with (details)

polar Heart Rate

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2490714 Polar PRO CHEST STRAP Strap Size=XXXL Black

Description

polar Pro Belt works with all polar heart rate sensors. Thanks to its soft textile material, the non-slip silicone points and the secure buckle, this belt is very comfortable to wear and does not slip even during intensive workouts. The additional electrodes on the belt to reduce interference make it particularly susceptible to the electrical signals of your heart. This ensures particularly high precision in heart rate measurement and the elimination of interferences.

This text is machine translated.

Hints

Compatible Products:
Polar H10
Polar H9

What kind of Fitness & Activity Tracker Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)