• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polar Smarte Multi-Sportuhr GPS sports watch S/L

1/21
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Polar Vantage M3 Night Black

  • 1.28-inch AMOLED touch screen display with torch function
  • Scratch-resistant Gorilla Glass 3.0
  • Stainless steel bezel and buttons
  • Light weight of only 53 g
  • Dual GPS with multiple satellite frequency bands (L1 / L5)
  • Offline topographic maps
  • Turn-by-turn navigation powered by koot
  • Scheduled routes and breadcrumb tracks
  • Vertical speed and VAM metrics
  • Hill Splitter™
  • Altimeter, Barometer and Compass (ABC)
  • Battery runtime of up to 7 days
  • Replaceable rechargeable battery
  • Polar Elixir™: Visual heart rate measurement, wrist ECG, SpO2, and nightly skin temperature measurement
  • Advanced training metrics for outdoor activities
  • 24/7-Tracking activity, sleep and rest
  • Over 150 sports profiles
  • Convenient torch function
  • Smartwatch functions for daily use
  • Compatible with Strava and Komoot
  • Select the dashboards and widgets you want to have ready for quick access to all the views and features you need
  • Small, slim and light – perfect for active women: Only 12 mm Dick, 44 mm in diameter, weighing 53 g

Technical specifications

Product type

GPS sports watch

Functions

Call & message notification

Motion recognition

Bluetooth® audio control

Distance

Email notification

Facebook notification

Pace

Max. pace

Women's fitness tracking

GPS

Heart rate zones

Altimeter

Burned calories

Heart rate

Lap/pace

Sleep time

Sleep pattern analysis

Steps

Swim style recognition

Stopwatch

Session time

Training zones

Time/date

Vibration

Alarm clock

WhatsApp notification

Show more
Memory capacity

32 GB

Housing size

45 mm

Case colour

Black

Enclosure material

Plastic

Material (watch strap)

Silicone

Size

S/L

Material (glass)

Gorilla Glass

Water resistance

5 ATM

Weight

53 g

Charging capacity (min.)

5 W

Charging capacity (max.)

2.5 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3814698 Polar Smarte Multi-Sportuhr GPS sports watch S/L

Description

The Polar Vantage M3 is a smart multi-sport clock for different sports. It combines the robust shape of the Polar outdoor series with the efficiency of our high-end sports devices. This compact and stylish sports watch offers numerous functions for individual training and coaching as well as intuitive automatic sleep and rest tracking at night.
Polar Elixir™, an internal sensor technology, monitors vital signs while Dual frequency GPS displays the exact location on full-color topographic maps with turn-by-turn routing and state-of-the-art outdoor training metrics. With a battery life of up to 7 days with a single charge and a bright AMOLED touch-screen display, the Polar Vantage M3 is a specialized all-rounder that impresses in every respect.

This text is machine translated.

Features

  • • High-speed CPU: One 275 MHz processor.
  • • Memory: 32 GB. The large internal storage capacity enables the storage of several map regions on the clock.
  • • Memory 37 MB.
  • • Waterproof: Up to 50 m (WR50).
  • • Operating temperature: -20 to +50 °C.
  • • The replaceable battery extends the life of the product. The battery can be replaced in the Polar repair center.
  • • 310 mAh rechargeable battery: Lasts for up to 7 days in continuous operation:
  • • Power mode: Up to 30 hours.
  • • Eco training mode: Up to 70 hours.
  • • Smartwatch Mode: Up to 7 days.
  • • USB-C charging: Polar charge 2.0 cable with fully compatible USB-C port.
  • • Size: 44.7mm x 44.7mm x 12.2mm
  • • Weight: 53
  • • 22 mm replaceable wristbands: A variety of customization options for any occasion. A wide range of materials, textures and designs is available to suit different styles.
  • Wristbands included in the delivery
  • S: Wrist size 130 – 190 mm
  • M-L: Wrist size 145 – 215 mm

Scope of delivery

  • Polar Vantage M3
  • 22 mm S silicone wristband
  • 22 mm M-L silicone wristband
  • Polar charge 2.0 USB-C charging cable
  • "Getting started" instructions
  • “Important Information” Note

System requirements

  • Polar flow APP

More interesting products

(*All information is plus legal VAT)