• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polar Vantage V3 Sports watch S/L Black

1/27
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Polar Vantage V 3 Vantage V3 3.53 cm (1.39") AMOLED Digital 454 x 454 Pixel Touchscreen black GPS

  • Smartwatch Digital Touch Screen 3.53 cm (1.39") AMOLED
  • 454 x 454 pixels
  • Heart rate monitor accelerometer
  • GPS Beidou GLONASS Galileo quasi-zenith satellite system (QZSS)
  • Bluetooth 5.1
  • Integrated Battery Lithium Polymer (LiPo) 488 mAh 43 h

Technical specifications

  • Screen technology: AMOLED
  • Tape size: Universal size
  • Market positioning: Smartwatch
  • USB-plug USB type-C
  • Rechargeable battery/battery technology: Lithium polymer (LiPo)
  • Tape weight 18 g
Type

Vantage V3

Product type

Sports watch

Functions

Alarm clock

Steps

Stopwatch

Vibration

Time/date

GPS

Pace

Email notification

Call & message notification

Distance

Heart rate zones

Altimeter

Burned calories

Show more
Standby max.

288 h

Memory capacity

32 GB

Factory colour

Black

Case colour

Black

Enclosure material

Aluminium

Colour (watch strap)

Black

Size

S/L

Material (glass)

Gorilla Glass

Battery capacity

488 mAh

Rechargeable battery technology

LiPo

Display resolution

454 x 454 Pixel

Water resistance

5 ATM

Supported mobile OS

Android™

Apple iOS®

Pulse functions

Wrist

Weight

57 g

Bluetooth

5.1

Bluetooth

Yes

Depth

47.3 mm

Width

47.3 mm

Screen size diagonal (inches)

1.39 inch

Built-in GPS

Yes

Built-in Glonass

Yes

Touchscreen (display)

Yes

Operating time (max.)

43 h

CPU speed

275 MHz

UKCA

yes

Operating temperature (T-T)

-20 - 50 °C

Magnetometer

yes

Battery life

10 Tag(e)

USB port

yes

Distance travelled

yes

Quality of sleep

yes

Thickness

1.35 cm

Timer

yes

BeiDou

yes

Galileo

yes

Quasi-Zenith Satellite System (QZSS)

yes

Alarm clock

yes

Backlight

yes

Stopwatch

yes

Always-on display

yes

Firmware upgradeable

yes

Heart rate monitor

yes

Pace alert

yes

Altimeter

yes

Barometer

yes

Ambient light sensor

yes

Accelerometer

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3533248 Polar Vantage V3 Sports watch S/L Black

Description

Act as an athlete.
Featuring a range of biosensors, an AMOLED display, Dual frequency GPS, maps and the most comprehensive range of training and recreation features
The Vantage V3 is the most powerful Polar watch ever. Thanks to a battery life of several days per battery charge and the brand-new sensors
For ECG, SpO2, and wrist skin temperature measurements, the Polar Vantage V3 sports watch with smartwatch features is right for success. Because success can be measured.

This text is machine translated.

Features

  • NEW: Polar Elixir™
  • NEW: Measurement of oxygen saturation
  • NEW: ECG measurement on wrist
  • NEW: Measurement of the skin temperature at night
  • NEW: Polar Gen-4 EAR
  • Training:
  • Training Load Pro
  • Energy sources
  • Running Power on your wrist
  • Running Index: Estimate of VO2max
  • Swimming metrics (including the barometer)
  • FitSpark™ Daily Personal Training Guide
  • FuelWise™ Smarter Energy Assistant
  • Voice guidance
  • NEW: Work-REST-Guide
  • Tests:
  • Leg recovery test
  • Fitnesstest
  • Walking, running and wheel performance tests
  • Orthostatic test
  • NEW: Orthostatic test on wrist
  • Sleep and rest:
  • Nightly Charge
  • SleepPulsStages ™
  • SleepWise™
  • Recovery Pro™
  • Activity and Wellness:
  • 24/7 intelligent pulse measuring & activity tracking
  • Serene™ Breathing Exercise
  • Smart features
  • Music synchronisation
  • Push notification
  • Weather information
  • Widgets for quick access
  • Over 150 sports
  • Outdoors:
  • NEW: Offline maps
  • Track Back
  • Route guidance and -import of Komoot
  • Hill splitter
  • Route and elevation profile
  • Route guidance
  • Back to Start
  • Design & technology Highlights:
  • Hi-Res AMOLED display with Gorilla Glass 3.0 touch-screen
  • 5 side anti-slip operating keys
  • NEW: Torch
  • High speed CPU with 275 MHZ
  • Memory memory with 37 MB
  • Storage capacity: 32 GB
  • GPS: Dual band / A-GPS / power saving option
  • Bluetooth 5.1
  • Light weight: 57 grams with bracelet, 39 grams without bracelet
  • Interchangeable 22 mm - armbands
  • Military standard MIL-STD-810G (testing of temperature, shock and moisture resistance)
  • Waterproof (WR 50)
  • Non-interference mode
  • Haptic alarm with snooze function
  • Stopwatch, interval timer and countdown timer

Scope of delivery

  • Polar Vantage V3
  • Specific USB-C cable for charging and syncing
  • User manual
  • Additional wristband for size S.

Hints

Compatible products
- Polar H10/H9 Heart Rate Sensor, Polar Verity Sense/OH1 Optical Pulse Sensor
- With all popular BLE heart rate sensors

More interesting products

(*All information is plus legal VAT)