• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Polar Verity Sense Replacement wrist strap M-XXL Dark red

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • M-XXL
Product type

Replacement wrist strap

Factory colour

Dark red

Suitable for

Polar Sportuhren

Watch strap length (max.)

34 cm

Watch strap length (min.)

22 cm

Size

M-XX

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2890402 Polar Verity Sense Replacement wrist strap M-XXL Dark red

Description

Thanks to the soft textile material and the simple, but safe adjustment mechanism the Polar Verity Sense wristband lies securely and comfortably at the arm. It can be stored or stored easily at any time and anywhere.

The strap is machine washable and comes with a holder for the sensor. The holder can be removed.

This text is machine translated.

What kind of Fitness & Activity Tracker Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)