
Highlights & Details
Polaroid now generation 3 Everything box
- Self-timer
- Double exposure
- Exposure Compensation (EV Adjustment)
- Compatible and long-lasting – Uses Polaroid i-Type & 600 film, with rechargeable battery.
- Precise autofocus – two zones for sharp images from 0.4 m to infinity.
Technical specifications
- USB-plug USB type-C
- Battery technology: Lithium-ion (Li-ion)
- Product type
Instant camera
- Camera features
Built-in flash
- Power supply
Li-ion rechargeable battery
- Factory colour
Black
- Width
94 mm
- Height
150.2 mm
- Depth
112.2 mm
- Weight
448 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Dim
(W x H x D) 94 x 150.2 x 112.2 mm
- UKCA
not relevant
- USB port
yes
- Minimum aperture number
64
- Maximum aperture number
11
- Package weight
688 g
- Hand strap
yes
- Built-in display
yes
Documents & Downloads
Datasheet
Datasheet 3434306 Polaroid Everything Box Now Gen3 Black Instant camera Black Built-in flash
User & Safety Instructions
User & Safety Instructions 3434306 Polaroid Everything Box Now Gen3 Black Instant camera Black Built-in flash
User & Safety Instructions 3434306 Polaroid Everything Box Now Gen3 Black Instant camera Black Built-in flash
Description
This text is machine translated.
Features
- Battery report available
- Aperture: Six aperture openings from F64 to f11
- Lens: Polycarbonate and acrylic optical lens, coated, autofocus system over 2 fixed focus zones 0.40m–1.3 m, 1.0m–infinity
- Focal length (lens 1) 94.96 mm; distance (lens 2) 102.35 mm
- Field of view horizontal 40°, vertical 41°
- Strobe system: Gas-discharge tube + storage
- Display: LED seven-segment display
- USB port
Scope of delivery
- Polaroid Now camera (Generation 3)
- Individual package color film for i-Type
- Wrist strap
- Quick guide
- Safety and conformity brochure




















