
Highlights & Details
InstantFUN instant camera
- Creative photo fun for young and old
Technical specifications
- 2000 mAh lithium-ion rechargeable battery
- PHOTO RESOLUTION: 12 MP*; 10 MP*; 8 MP*; 5 MP*; 3 MP*
- Thermal Printing: Black/White (no ink required)
- Print Quality : High, Medium, Low
- Direct photo printing: Yes
- Later photo printing: Yes
- Paper roll size 25 x 57 mm
- Photo 57 x 92 mm
- Photo file format: JPG, video
- Video resolution: 1080P*, 720P
- Endless loop: 1 min, 5 min, 10 min
- Audio recording: Yes
- Video file format: AVI
- Product type
Digital instant camera
- Camera features
Built-in battery
- Digital zoom
16 x
- Screen size diagonal (cm)
6 cm
- Screen size diagonal (inches)
2.4 inch
- Power supply
Rechargeable battery
- Factory colour
White
- Width
100 mm
- Height
78 mm
- Depth
57 mm
- Weight
220 g
- Dim
(W x H x D) 100 x 78 x 57 mm
- Series
N/A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3375504 Easypix InstantFUN Digital instant camera White Built-in battery
User & Safety Instructions
User & Safety Instructions 3375504 Easypix InstantFUN Digital instant camera White Built-in battery
Information
Test Summary Report 3375504 Easypix InstantFUN Digital instant camera White Built-in battery
Security datasheet
Security datasheet 3375504 Easypix InstantFUN Digital instant camera White Built-in battery
Description
This text is machine translated.
Features
- Properties of InstantFUN
- Digital instant camera
- Thermal pressure in black and white
- BPA-free thermal paper
- Photo format 5.7 x 9.2 cm
- Changeable paper rolls
- Durable 2000mAh Li-Ion rechargeable battery
Scope of delivery
- Camera
- Wrist strap
- Two thermo paper rolls
- USB cable
- User manual.
Hints
System requirements
- External memory requirements -MicroSD cards up to max. 32 GB size U3 class 10 cards or faster (not included in the delivery)
Frequently Bought Together
(*All information is plus legal VAT)€ 104.96€ 100.46*
What kind of Instant Cameras are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







![SpeaKa Professional SP-1300368 RCA Audio/phono Cable [2x RCA plug (phono) - 2x RCA plug (phono)] 2.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/325091_BB_00_FB/speaka-professional-sp-1300368-rca-audio-phono-cable-2x-rca-plug-phono-2x-rca-plug-phono-2-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)



























