
Highlights & Details
Full HD time-lapse camera TX-164
- Battery-powered
- Colored time-lapse recordings during the day
- Time-lapse recording at night
- Time lapse photo, time lapse video, photo or video, stop motion
- Camera protection class IP66
Technical specifications
- Product type
Time-lapse camera
- Video resolution
1920 x 1080 Pixel
- Interfaces (output)
microSD
- Dim
(W x H x D) 120 x 140 x 80 mm
- Recording formats
JPEG / AVI
- Recording format
Time lapse photo, time lapse video, photo or video, stop motion
- Sensor resolution
2 MP
- Sensor type
CMOS
- Power supply
12 V / DC (via PSU), please order separately
AA battery (12x), included
- Supported memory cards
microSD
- Waterproof
Yes
- Depth
80 mm
- Height
140 mm
- Width
120 mm
- Factory colour
Black
- Weight
322 g
IP66
- Features
Time lapse video
Audio recording
- Resolution
2 MP
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377499 Technaxx TX-164 Time-lapse camera
Description
This text is machine translated.
Features
- Battery-operated time-lapse camera for indoor and outdoor use
- ideal for time-lapse recordings of construction sites, house building, plant growth (garden, orchard), outdoor shots, Safety monitoring, etc.
- Colored time-lapse recordings during the day
- Time-lapse recording at night with high brightness thanks to the built-in LED (range ~18m)
- Available functions: Time lapse photo, time lapse video, photo or video, stop motion
- Camera protection class IP66 (dust-proof & splash-water protected)
- Image sensor: 1/ 2.7" CMOS 2MP (low light sensitivity
- Lens: f=4mm, F/NO1.4, FOV=110
- Auto IR filter
- Video resolution: 1920x1080/25fps, 1280x720/30fps
- Photo resolution: 2MP (1920x1080), 1MP (1280x720)
- File format JPEG / AVI
- Exposure: +3.0 EV ~-3.0 EV in steps of 1.0EV
- Video length: 3 sec.– 120sec. (programmable
- Time lapse interval (user defined): 3 seconds to 24 hours; Mon-so
- Up to 512GB memory cards possible
- Power supply: 12 AA batteries* (*included); external DC6V/1A** [**not included
- DEVICE LANGUAGE: EN, DE, SP, FR, IT, NL, FI, SE, DK, PO
- Operating temperature: -20°C to + +50°C.
- Exposure: +3.0 EV ~-3.0 EV in steps of 1.0EV
- 1/ 2.7" CMOS 2MP (low light sensitivity)
Scope of delivery
- Incl. MicroUSB cable
- Fastening strap
- Rope
- Wall bracket
- Mounting Bracket
- Screws & plugs
Frequently Bought Together
(*All information is plus legal VAT)€ 254.96*
What kind of Action Cams are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































