
Number
Total (€ 279.00 / piece)
€ 279.00
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Transcend Bodycam Video Recorder
- Smooth and detailed Full HD 1080P recordings (1920x1080@30fps)
- Snapshot Function
- 64GB built-in memory
- Pre REC function
- Robust and durable design
- Up to 12 hours battery life
Technical specifications
- Product type
Bodycam
- Camcorder features
Full HD
Mini camera
Waterproof
- Video resolution
1920 x 1080 Pixel
- Dim
(W x H x D) 95.9 x 52.2 x 27.6 mm
- Screen size diagonal (inches)
1 inch
- Memory
64 GB
- Power supply
Li-ion rechargeable battery
- Supported memory cards
microSDHC
- Waterproof
Yes
- Depth
27.6 mm
- Height
52.2 mm
- Width
95.9 mm
- Factory colour
Black
- Weight
130 g
- Series
N/A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1597667 Transcend TS64GDPB30A Bodycam Full HD, Mini camera, Waterproof
Information
Information 1597667 Transcend TS64GDPB30A Bodycam Full HD, Mini camera, Waterproof
Description
Transcend's DrivePro Body 30 is a specially designed for use in bodycam professional environment. The body camera offers 12 hours battery life, dust and water resistance, the IP67 protection class, a shock resistance according to the fall test standards of U.S. Military * as well as pre rec. Thanks to a highly sensitive SONY image sensor, Vollglasobjektiv, automatic infrared emitters and six-axis image stabiliser provides the DrivePro Body 30 very clear and high-resolution images. The DrivePro Body app for iOS and Android smartphones from Transcend allows users to the DrivePro Body 30 easily to remote control and videos such as photos on the device to manage.
This text is machine translated.
This text is machine translated.
Features
- Infrared LEDs for night vision:
- Thanks to the infrared LEDs which are turned on automatically in bad lighting conditions, the DrivePro Body 30 even in complete darkness meaningful image material * record.
- Electronic image stabiliser
- The six-axle MEMS sensor provides for an electronic image stabilization and increases the video quality by movements of the camera carrier.
- Connection via Bluetooth and WLAN:
- Users of the DrivePro Body 30 can be operated using the connection with Bluetooth settings and recording modes. Thanks to the WLAN you can record live on iOS and Android devices gestreamed.
- Exclusive DrivePro Body app:
- Specially designed for transcends DrivePro body series, the DrivePro Body App a practical utility to adjust camera settings and immediately recorded. To prevent tampering enables the DrivePro Body App all recordings and snapshots with a clearly visible user ID and time stamp.
- Pre REC function:
- Transcend's DrivePro Body 30 has a pre Rec function, the video material in the buffer memory derivative. You can storage space and power consumption are used effectively. If a recording be spotted, this is done by pressing the power button. The recorded file is then, together with the recording of min. 30 seconds before the incident in the internal memory is saved.
- Long battery life:
- The DrivePro Body 30 has a built-in 3120 mAh Li-polymer battery for up to 12 hours video recording with a single charge. This enables an active camera use over a complete layer.
- Robust and durable design:
- The DrivePro Body 30 is designed so that the tough ambient conditions and is thus ideal for recording in the suitable for outdoor use. It meets the IP67 standard and thus offers full protection against dust and water. Also the strict US Military Drop Test Standards for impact resistance will be met.
Scope of delivery
- DrivePro Body 30
- Adapter
- 3.5 mm USB cable
- 360° rotating attachment of clip
- Hook-and-loop holder.
Hints
The DrivePro Body 30 has been tested under controlled laboratory conditions. Under the IEC standard 60529 was a rating of IP67. Splash-water, water and dust resistant, however, there are no permanent conditions and the resistor resistance can be due to normal wear. The product must be clean and dry before use.
*Note: recordings, which can be recorded with infrared LEDs are in shades of gray.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 306.99*
What kind of Action Cams are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























