
Highlights & Details
GoPro MISSION 1 PRO GRIP Edition ACTION cam
Technical specifications
- Product type
Action camera
- Camcorder features
4K
8K
Bluetooth
Touchscreen
Waterproof
Splashproof
Shockproof
Image stabilizer
Time Lapse
Wi-Fi
Show more
- Video resolution
7680 x 4320 Pixel
3840 x 2160 Pixel
2560 x 1440 Pixel
1920 x 1080 Pixel
- Interfaces (output)
Wi-Fi
Bluetooth
USB C®
- Dim
(W x H x D) 80.1 x 52.1 x 44.3 mm
- Recording formats
MP4
.JPG
.GPR (RAW)
16:9
4:3
9:16
- Screen size diagonal (inches)
2.59 inch
- Power supply
Rechargeable battery
- Supported memory cards
microSD
- Waterproof
Yes
- Depth
44.3 mm
- Height
52.1 mm
- Width
80.1 mm
- Factory colour
Black
- Weight
207 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Charging method (Power Delivery)
with USB Power Delivery
- Series
N/A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3776163 GoPro MISSION 1 PRO GRIP Edition Action camera 4K, 8K, Bluetooth, Touchscreen, Waterproof, Splashproof, Shockproof, Imag
Description
Long 4K30 videos or in long recording time mode, can record 5 hours at 1080p30. It is full of professional features and also records 4K video at 8x Slo-Mo and 1080p video at 32x SloMo. Also records with 8K Open Gate, HLG HDR, 240 Mbit/s bit rate and 32-bit float audio are possible.
Recording modes
Video standard video mode that captures footage in resolutions up to 8K. Weak light Supplies high-quality recordings in difficult lighting conditions, improves the brightness and reduces noise. Slo-MoDetects 4K240 or Serial-Slo-Mo with 1080p960 for up to 32x slow-motion.
Photography: Modes for single, interval and multi-shot photos with up to 50 MP
Time lapse: Stabilized time-lapse photography in motion as well as stationary recordings with a tripod.
Sport-POV: Optimized for dynamic ACTION with wide field of view and adapted stabilization.
Night effects: Start trails, light-painting and auto-light-tracks for creative night shots without editing. Object tracking Keeps the subject automatically in the center.
Vlog: Adjusts exposure, color and tone mapping for natural person shots.
Diving: Special settings for stable and color intensive underwater pictures.
Open Gate: Uses the entire sensor for maximum flexibility in refracting.
Long recording time: Optimized for long sessions and reduced thermal load.
Video loop: Continuous recording with automatic overwriting of older clips.
This text is machine translated.
Features
- 1" sensor + improved low-light performance: Larger sensor for better results in low light conditions with reduced noise.
- Next-generation GP3 processor: Double performance for higher resolution, smoother motion and AI-assisted noise reduction.
- 8K Open Gate Video: 300% more resolution than 4K with full sensor usage for maximum flexibility in post-processing.
- Over 3 hours of 4K runtime + fast charging: Long battery life, optimized thermal management and quick charging with the enduro 2 battery.
- Intelligent picture enhancement: Automatic adjustment to movement, light and environment, including sports POV, diving, Vlog and tracking.
- Advanced Slo-Mo: 4K240, 1080p480 and 1080p960 enable up to 32x slow-motion pictures.
- HyperSmooth stabilization: Award-winning stabilization for ultra-quiet and professional photography.
- 360° horizon lock: Keeps the horizon stable, even when the camera is completely turned.
- HLG HDR Video: 10-bit recording with extended dynamic range and better colors.
- High bit rate: Up to 240 Mbit/s for maximum detail accuracy or reduced data rate for smaller files.
- 10-Bit Colors + Log: More than one billion colors for more realistic representation and flexible editing.
- Field of view 112°–156°: Different lens options for immersive shooting and creative perspectives.
- Time Code Sync: Synchronizes multiple cameras for easier editing of multi-cam projects.
- 50 MP Photos + 44 MP Frame Grabs: High-resolution images and extraction of photos from 8K videos.
- 4K Zoom: Zoom up to 2x in 4K or up to 4x digital without loss of quality in image composition.
- Night Effects: Creative modes for light tracks and night photography.
- Customizable modes + interface: Custom settings for maximum efficiency and workflow.
- 4 microphones + sound optimization: Improved stereo recording with reduced wind noise.
- 32-bit Float Audio: High dynamic range for clear, distortion-free sound recordings.
- Bluetooth 5.3 Audio: Wireless connection to microphones and headphones.
- USB-C Audio: Easy integration of external audio devices via USB-C.
- Multi-track recording + manual control: Professional audio recordings with multiple inputs and precise control.
- Media Mod + expandability: Expansion options for audio, accessories and professional setups.
- ND-Filter compatible: Motion blur with a cinematic feel through automatic adjustment of the camera settings.
- Robust + waterproof up to 20 m: Developed for extreme conditions without additional housing.
- Lens hood included: Reduces reflections and improves contrast and color reproduction.
- Flexible mounting: Compatible with different holders for versatile recording scenarios.
- Brackets for every situation: Large selection of accessories for individual setups and creative perspectives.
- GPS + performance data: Visualisation of data like speed, distance and height in video.
- Automatic highlight videos: Create videos with music and effects, ready to share.
- Editing with GoPro Quik: Comprehensive tools for editing and optimizing your content.
- Fast transfer + cloud: WiFi 6 enables fast uploads and unlimited cloud storage.
- Live streaming: Live streaming with stable image quality and high resolution.
- Robust transport case: Practical hard shell case for safe transport.
Scope of delivery
- MISSION 1 PER camera
- Point-and-shoot grip
- enduro 2 battery
- Removable lens hood
- Curved adhesive mount
- Mounting clip + wing screw
- USB-C cable
- Transport case
Frequently Bought Together
(*All information is plus legal VAT)€ 829.98*
What kind of Action Cams are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










































