
Highlights & Details
GoPro HERO Action camera
Technical specifications
- Built-in enduro battery with 1,255 mAh
- Display: Back: 1.76" LCD touch screen
- Robust + waterproof up to 5 m.
- Mounting: Integrated bracket with foldable mounting eyelet
- Removable water- repellent glass cover: Yes
- MicroSD memory card: 1 microSD with at least V30 or UHS-3
- Product type
Action camera
- Camcorder features
4K
2.7K
Full HD
Image stabilizer
Bluetooth
Dustproof
Waterproof
Wi-Fi
Slow Motion
- Video resolution
3840 x 2160 Pixel
- Interfaces (input)
USB C®
microSD
Bluetooth
Wi-Fi
- Dim
(W x H x D) 56.6 x 29.4 x 47.7 mm
- Connections
Bluetooth 5.2
WiFi 5 (802.11 a/b/g/n/ac)
- Recording formats
H.265 (HEVC) - video
.Jpg - Photo
- Screen size diagonal (cm)
4.47 cm
- Screen size diagonal (inches)
1.76 inch
- Weight, information
incl. rechargeable battery
- Power supply
Rechargeable battery
- Supported memory cards
microSD
- Depth
47.7 mm
- Height
29.4 mm
- Width
56.6 mm
- Factory colour
Black
- Weight
86 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Series
N/A
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3324569 GoPro HERO Action camera 4K, 2.7K, Full HD, Image stabilizer, Bluetooth, Dustproof, Waterproof, Wi-Fi, Slow Motion
Description
4K AND TINY
86 GRAMS - ABSOLUTELY TINY
Super light and easy to use.
Integrated mounting eyelet
Fastening lugs on the underside for a variety of mounting options and an especially flat setup.
3 simple recording modes
Fantastic 4K video, Slo-Mo at 2.7K60 images per second and photos at 12 MP.
ROBUST + WATERPROOF UP TO 5 M DEPTH.Removable, water-resistant lens cover
The water-repellent lens cover simply perks water – for crystal-clear pictures, even when your camera gets wet. The lens cover is especially robust and removable so that you can easily replace it when it breaks.
Built-in battery with longer runtime
The built-in enduro battery technology significantly improves performance in cold weather and at the same time extends recording time in moderate temperatures.
Award-winning video stabilization
The Hyper Smooth video stabilization is applied automatically in the Quik APP.
STUNNING 4K
The incredible 4K30 + 4K25 video resolution gives all your videos a professional look.
2x SLO-MO
With 60 frames per second at a super-high 2.7K video resolution.
PHOTOS WITH 12 MEGAPIXELS
All you have to do is point the camera on your subject and press – and you get high resolution photos that can be seen.
PERFECT FOR EVERY ACTIVITY
The HERO is compatible with more than 35 mounts and accessories.
HIGHLIGHT VIDEOS ARE AUTOMATICALLY SENT TO YOUR SMARTPHONE
While your GoPro is loading, your recordings are automatically uploaded to the cloud and a highlight video is sent to you. You can also edit your videos in our Quik Mobile APP or Desktop APP.
Simple sharing in social media IS EASY TO SHARE IN SOCIAL MEDIA
With Quik APP, you can post your best photos and videos to your social media channels in no time at all.
Get THE BEST OUT OF YOUR GoPro WITH AN ABOAutomatic uploads
While your GoPro is connected for charging, your recordings are automatically uploaded to the cloud and the SD card is cleaned up.
Unlimited cloud backup
Your photos and videos are automatically uploaded to the cloud in original quality and you can access them from all your devices.
Easy camera exchange
We'll replace your GoPro – just like that. Subscribers can exchange up to two GoPro cameras of the same model per year. Fees apply.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 305.98*
What kind of Action Cams are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































