
Technical specifications
- Image processor: GP2
- Image sensor 1/2.3"
- enduro battery with 1,960 mAh
- Product type
Action camera
- Camcorder features
360 degree
Touchscreen
Bluetooth
8K
Wi-Fi
Audio stereo
- Dim
(W x H x D) 64 x 69.7 x 48.7 mm
- Connections
USB C (3.0)
- Screen size diagonal (inches)
1.82 inch
- Memory capacity
64 GB
- Supported memory cards
microSD
- Waterproof
Yes
- Depth
48.7 mm
- Height
69.7 mm
- Width
64 mm
- Factory colour
Black
- Weight
195 g
- Cable length
0 cm
- Keyboard layout
German, QWERTZ
- Series
N/A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3555373 GoPro MAX2 Accessory Hard Bundle Action camera 360 degree, Touchscreen, Bluetooth, 8K, Wi-Fi, Audio stereo
User & Safety Instructions
User & Safety Instructions 3555373 GoPro MAX2 Accessory Hard Bundle Action camera 360 degree, Touchscreen, Bluetooth, 8K, Wi-Fi, Audio stereo
Description
SD-card with 64 GB. Capture everything around you and get true 8K 360° videos in professional quality - without having your extension bar in the recording
to be seen. With the MAX2 you can make one and the same 360° video POV shots, selfie shots, and much more – all by yourself
Under extreme conditions. The lenses of the MAX2 are interchangeable, WAS the
The camera is particularly robust and durable. If a lens is damaged, you can simply attach a new one. After recording, you can yours
Play back recordings automatically in POV or Selfie mode or with the equally powerful and intuitive editing tools of the GoPro Quik APP IN
Convert and share 4K videos. Whether portrait for TikTok or widescreen format for YouTube, you can easily adjust your viewing angle and perspective
And effects in professional quality. Experience unbelievable 360°-Power – with the MAX2.
This text is machine translated.
Scope of delivery
- MAX2 camera
- Extension rod (1.2 m)
- 2 enduro batteries with 1,960 mAh
- 2 curved adhesive fixing
- SanDisk microSD-card with 64 GB
- 2 Lens protective caps
- Mounting clip + wing screw
- USB-C cable
- Micro fiber cloth
What kind of Action Cams are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























