
Highlights & Details
GoXtreme Vision Duo 4K
- 3.3 cm (1.3") display in front5 cm (2") rear touch-screenWaterproof casing up to 30mRemote control for wristBrackets in the deliveryMicroSD card support up to 128 GB
Technical specifications
- Product type
Action camera
- Camcorder features
4K
Dual screen
Splashproof
Dustproof
Waterproof
Wi-Fi
Time Lapse
- Video resolution
3840 x 2160 Pixel
- Interfaces (input)
HDMI™
USB A (USB 2.0)
microSD
- Dim
(W x H x D) 6 x 4.3 x 3.1 cm
- Connections
HDMI®
USB 2.0
MicroSD
- Recording formats
MOV
JPG
- Screen size diagonal (cm)
5 cm
- Screen size diagonal (inches)
2 inch
- Sensor resolution
12 MP
- Power supply
Rechargeable battery
- Supported memory cards
microSD
- Waterproof
Yes
- Depth
3.1 cm
- Height
4.3 cm
- Width
6 cm
- Factory colour
Black
- Weight
68 g
- Series
N/A
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2757860 GoXtreme GoXtreme Vision Duo 4K Action camera 4K, Dual screen, Splashproof, Dustproof, Waterproof, Wi-Fi, Time Lapse
Description
This text is machine translated.
Features
- Waterproof casing up to 30mSensor 12 MPImage resolution: 16M interpolated, 13M interpolated, 8MVideo resolution: 4K (3840x2160) 30fps, 2.7K (2720x1520) 30fps, 1080p (1920x1080) 120fps, 60fps, 30fps, 720p (1280x720) 240fps,120fps, 60fps, 30fpsWater proof casing: Up to 30mMicrophone / speaker: IntegratedWide-angle 170°Slow Motion:1080p 4x, 2x / 720p: 8x, 4xTime lapse video: 0.5s / 1s / 2s / 5s / 10s / 30s / 60Time lapse photo: 3s / 10s / 15s / 20s / 30s photo intervalContinuous shooting: 3 fps, 5 fps, 10 fpsLoop recording: 5min/10min/20min/60min intervalSelf-timer: Off / 3s / 5s / 10s / 20sWhite balance: Auto/Daylight/Cloud/Incandescent/FluorescentFile formats: MP4, JPInterfaces: HDMI, USB 2.0 MicroBattery: Replaceable 1050mAh Li-ion batteryDimensions 60 x 41 x 30 m.
Scope of delivery
- Water-resistant housing
- Remote control for the wrist
- Frame bracket
- Tripod adapter
- Monopod adapter
- Helmet mount
- Bike mount
- Long/short socket
- Accumulator
- USB cable
- User manual
Hints
What kind of Action Cams are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






































